-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ1995
|
Newark | Cap, 470Uf, 10V, Tant, Case W, Capacitance:470Μf, Voltage(Dc):10V, Capacitor Case/Package:2924 [7361 Metric], Capacitance Tolerance:± 20%, Esr:0.05Ohm, Manufacturer Size Code:W, Failure Rate:-, Ripple Current:2.24A, Qualification:-Rohs Compliant: Yes |Vishay TR3W477M010C0050 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$1.6200 / $2.6500 | Buy Now |
DISTI #
82X7379
|
Newark | Cap, 470Uf, 10V, Tant, Case W, Capacitance:470Μf, Voltage(Dc):10V, Capacitor Case/Package:2924 [7361 Metric], Capacitance Tolerance:± 20%, Esr:0.05Ohm, Manufacturer Size Code:W, Failure Rate:-, Ripple Current:2.24A, Qualification:-Rohs Compliant: Yes |Vishay TR3W477M010C0050 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.4000 | Buy Now |
DISTI #
TR3W477M010C0050
|
Avnet Americas | Cap Tant Solid 470uF 10V W CASE 20% (7.3 X 6 X 3.5mm) SMD 7361-38 0.05 Ohm 125°C Embossed Plastic T/R - Tape and Reel (Alt: TR3W477M010C0050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0920 / $1.3873 | Buy Now |
DISTI #
66AJ1995
|
Avnet Americas | Cap Tant Solid 470uF 10V W CASE 20% (7.3 X 6 X 3.5mm) SMD 7361-38 0.05 Ohm 125°C Embossed Plastic T/R - Product that comes on tape, but is not reeled (Alt: 66AJ1995) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 500 Partner Stock |
|
$1.6200 / $2.6500 | Buy Now |
DISTI #
74-TR3W477M010C0050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 470uF 10volt 20% W cs ESR 0.05 Molded RoHS: Compliant | 4 |
|
$1.0600 / $2.7600 | Buy Now |
|
Future Electronics | TR3 Series 470 uF ±20 % 10 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0300 / $1.0700 | Buy Now |
DISTI #
TR3W477M010C0050
|
TTI | Tantalum Capacitors - Solid SMD 470uF 10volt 20% W cs ESR 0.05 Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.0100 / $1.1000 | Buy Now |
DISTI #
TR3W477M010C0050
|
Avnet Americas | Cap Tant Solid 470uF 10V W CASE 20% (7.3 X 6 X 3.5mm) SMD 7361-38 0.05 Ohm 125°C Embossed Plastic T/R - Tape and Reel (Alt: TR3W477M010C0050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0920 / $1.3873 | Buy Now |
DISTI #
66AJ1995
|
Avnet Americas | Cap Tant Solid 470uF 10V W CASE 20% (7.3 X 6 X 3.5mm) SMD 7361-38 0.05 Ohm 125°C Embossed Plastic T/R - Product that comes on tape, but is not reeled (Alt: 66AJ1995) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 500 Partner Stock |
|
$1.6200 / $2.6500 | Buy Now |
DISTI #
TR3W477M010C0050
|
Avnet Americas | Cap Tant Solid 470uF 10V W CASE 20% (7.3 X 6 X 3.5mm) SMD 7361-38 0.05 Ohm 125°C Embossed Plastic T/R - Tape and Reel (Alt: TR3W477M010C0050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0920 / $1.3873 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3W477M010C0050
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3W477M010C0050
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 896 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for TR3W477M010C0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3W477M010C0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV477M010LBSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TR3W477M010C0050 vs TBJV477M010LBSD0700 |
TBJV477M010LSLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TR3W477M010C0050 vs TBJV477M010LSLD0724 |
TBJV477M010LSSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TR3W477M010C0050 vs TBJV477M010LSSD0045 |
TBJV477M010LSLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TR3W477M010C0050 vs TBJV477M010LSLD0024 |
TBJV477M010LBSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TR3W477M010C0050 vs TBJV477M010LBSD0845 |
TBJV477M010LRLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TR3W477M010C0050 vs TBJV477M010LRLD0024 |
TBJV477M010LBSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TR3W477M010C0050 vs TBJV477M010LBSD0823 |
TBJV477M010LRSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TR3W477M010C0050 vs TBJV477M010LRSD0724 |
TBJV477M010LSSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TR3W477M010C0050 vs TBJV477M010LSSD0800 |
TBJV477M010LSSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TR3W477M010C0050 vs TBJV477M010LSSD0023 |