Part Details for TR49Y00000022 by APEM Inc
Overview of TR49Y00000022 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR49Y00000022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-TR49Y00000022
|
Mouser Electronics | Rocker Switches ROCKER SWITCH SMT TR PCB MOUNT | 0 |
|
$15.2000 / $18.6800 | Order Now |
DISTI #
75003296
|
RS | ROCKER SWITCH SMT TR PCB MOUNT | APEM Components TR49Y00000022 Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$16.4600 / $23.3800 | Buy Now | |
|
Master Electronics | 0 |
|
$16.4600 / $23.3800 | Buy Now |
Part Details for TR49Y00000022
TR49Y00000022 CAD Models
TR49Y00000022 Part Data Attributes
|
TR49Y00000022
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TR49Y00000022
APEM Inc
Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LARGE ROCKER | |
Body Breadth | 9.1 mm | |
Body Height | 8.6 mm | |
Body Length or Diameter | 10.16 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for TR49Y00000022
This table gives cross-reference parts and alternative options found for TR49Y00000022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR49Y00000022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7948CDBX601U532 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | TR49Y00000022 vs 7948CDBX601U532 |
7949CDBX601UL-CSAU532 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | TR49Y00000022 vs 7949CDBX601UL-CSAU532 |
TR49P03002522 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | TR49Y00000022 vs TR49P03002522 |
SY242CD-6UL+U622 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | TR49Y00000022 vs SY242CD-6UL+U622 |
TR46Y09002522 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | TR49Y00000022 vs TR46Y09002522 |
TR46P08000022 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | TR49Y00000022 vs TR46P08000022 |
7749CDX601UL-CSAU532 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Panel Mount | APEM Inc | TR49Y00000022 vs 7749CDX601UL-CSAU532 |
1M1-DP1-R5/2-1VS3KE | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | Carling Technologies | TR49Y00000022 vs 1M1-DP1-R5/2-1VS3KE |
SWW246CD-6U622U4602 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | TR49Y00000022 vs SWW246CD-6U622U4602 |
SW042CD-6+U622 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | TR49Y00000022 vs SW042CD-6+U622 |