Part Details for TRC-50-1 by TE Connectivity
Overview of TRC-50-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRC-50-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K5023
|
Newark | Triaxial Cable, 36Awg, 50 Ohm, Per Ft, Coaxial Cable Type:-, Wire Gauge:36Awg, No. Of Max Strands X Strand Size:7 X 36Awg, Impedance:50Ohm, Reel Length (Imperial):-, Reel Length (Metric):-, External Diameter:0.156", Product Range:- Rohs Compliant: Yes |Trompeter Cinch Connectivity TRC-50-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.9840 / $1.1400 | Buy Now |