Part Details for TRC18FR-X20Y by Panduit Corp
Overview of TRC18FR-X20Y by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRC18FR-X20Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P3925
|
Newark | Threaded Rod Cover |Panduit TRC18FR-X20Y Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$65.9700 / $76.0000 | Buy Now |
DISTI #
298-16370-ND
|
DigiKey | SLIT WRAP 1/2" X 1.5' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
12 In Stock |
|
$6.0394 / $7.2100 | Buy Now |
DISTI #
TRC18FR-X20Y
|
Avnet Americas | Rod Cover Used to Protect Cabling from Threaded Rod 457mm Flame Retardant Polyethylene Black - Bulk (Alt: TRC18FR-X20Y) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$4.5136 | Buy Now |
DISTI #
644-TRC18FR-X20Y
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Threaded Rod Cover RoHS: Compliant | 0 |
|
$5.3500 / $6.6400 | Order Now |
DISTI #
PANTRC18FR-X20Y
|
Heilind Electronics | THREADED ROD COVER | Americas - 0 in Stock |
|
$6.0278 / $7.7156 | Buy Now |
|
Onlinecomponents.com | Used to protect cabling from threaded rod. Vertical slit allows easy installation. Black. RoHS: Compliant | 2430 Factory Stock |
|
$5.1400 / $6.0000 | Buy Now |
DISTI #
000000000003340512
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Threaded Rod Cover Min Qty: 10 | 0 |
|
$4.7600 / $6.2200 | Buy Now |
|
Master Electronics | Used to protect cabling from threaded rod. Vertical slit allows easy installation. Black. RoHS: Compliant | 2430 Factory Stock |
|
$5.1400 / $6.0000 | Buy Now |
Part Details for TRC18FR-X20Y
TRC18FR-X20Y CAD Models
TRC18FR-X20Y Part Data Attributes:
|
TRC18FR-X20Y
Panduit Corp
Buy Now
|
Compare Parts:
TRC18FR-X20Y
Panduit Corp
|
Samacsys Manufacturer | Panduit |