Part Details for TRD626ADSZ-MPTL-0.5F by L-com Inc
Overview of TRD626ADSZ-MPTL-0.5F by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD626ADSZ-MPTL-0.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK3274
|
Newark | Enet Cord, Cat6A, Rj45 Plug-Jack, 6", Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Jack, Cable Construction:Sftp (Screened Foiled Twisted Pair), Jacket Color:Blue, Cable Length - Metric:152.4Mm, Product Range:- |L-Com TRD626ADSZ-MPTL-0.5F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$12.2600 | Buy Now |
DISTI #
5073-TRD626ADSZ-MPTL-0.5F-ND
|
DigiKey | CAT6A MPTL ADAPTER 26AWG S/FTP L Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.5234 / $20.3100 | Buy Now |
DISTI #
74001370
|
RS | Cat6a MPTL Adapter 26AWG S/FTP LSZH, BLU, 0.5F | L-com TRD626ADSZ-MPTL-0.5F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7900 | RFQ |
|
Onlinecomponents.com | Cat6a MPTL Adapter 26AWG S/FTP LSZH, BLU, 0.5F | 0 |
|
$13.8600 / $18.3400 | Buy Now |
DISTI #
77748054
|
Verical | Category 6a MPTL Modular Plug Terminated Link AdapterCable, RJ45 Plug to Jack, S/FTP Double Shielded, 26AWG, PoE+, LSZH, Blue, 0.5F Min Qty: 6 Package Multiple: 1 | Americas - 341 |
|
$12.4741 / $15.7900 | Buy Now |
DISTI #
4206263
|
element14 Asia-Pacific | ENET CORD, CAT6A, RJ45 PLUG-JACK, 6" RoHS: Not Compliant Min Qty: 1 Container: Each | 3 |
|
$21.1704 | Buy Now |
DISTI #
4206263
|
Farnell | ENET CORD, CAT6A, RJ45 PLUG-JACK, 6" RoHS: Not Compliant Min Qty: 1 Lead time: 20 Weeks, 4 Days Container: Each | 3 |
|
$17.1155 | Buy Now |
DISTI #
TRD626ADSZ-MPTL-0.5F
|
L-com US | L-com's 10gig, Category 6a Ethernet TRD626ADSZ-MPTL-0.5F MPTL qualified adapter cables are used to simplify connections in Above-Ceiling applications such as PCs, video surveillance cameras, wires access points, access control systems, PoE LED lighting systems and more. They are designed for Modular Plug Terminated Link topology so you can have guaranteed performance using an easy to handle jumper rather than running long cables through hard to reach areas directly into your devices. Use the adapter cable like a permanent link in a hard to reach place and connect your longer, horizontal cables into it from there. This is a new way to connect to devices in modern buildings, especially where aesthetics are important and many devices are hidden. Rated for 10gig, the MPTL adapter cables are fit for Category 6a or 7 Ethernet applications and are backwards compatible with lower speed Ethernet networks. In stock and shipping same day, the TRD626ADSZ-MPTL-0.5F MPTL adapter attaches to an RJ45 patch cord or horizontal cable and then is plugged into a piece of equipment or outlet using an RJ45 plug. It can also be used as a socket saver to prevent wear and tear on crucially important and hard to replace ports. They can be used in on end devices in ceiling or in open areas to reduce exposed cable and ports. MPTL adapters enables the cable to be plugged directly into a device, so it can be connected to a network without installing an additional outlet or port. This has which has many installation and user advantages. By eliminating the extra connection points introduced by outlets and patch cords, network operators are seeing the benefits of rapid device deployment, improved power performance and enhanced security. The TRD626ADSZ-MPTL-0.5F from L-com is 0.5 feet in length and built with an RJ45 (8x8) male/plug to an RJ45 (8x8) female/jack. The adapter is S/FTP double shielded for maximum protection from EMI and RFI interference and built with an overall braid shield around individually shielded pairs. The materials are LSZH (low smoke zero halogen) and VW-1. PVC options are also available in the TRD626ADS-MPTL line. Order a TRD626ADSZ-MPTL adapter cable online today and also check out L-com's TRD695AS-BRK break-away adapter for applications where a more temporary connection is required. L-com's technical experts and are standing by and ready to take your Ethernet application questions today. Min Qty: 1 Package Multiple: 1 | 341 |
|
$12.4700 / $15.7900 | Buy Now |