Part Details for TRD628AP-BLU-20 by L-com Inc
Overview of TRD628AP-BLU-20 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD628AP-BLU-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5082
|
Newark | Patch Cord, Rj45 Plug-Plug, Cat6A, 20Ft, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Futp (Foiled Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:6.1M, Product Range:- Rohs Compliant: Yes |L-Com TRD628AP-BLU-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$130.6400 | Buy Now |
DISTI #
5073-TRD628AP-BLU-20-ND
|
DigiKey | CA6A RJ45 F/UTP 28AWG CMP +105C Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$86.8712 / $101.2400 | Buy Now |
DISTI #
71852273
|
RS | Cat 6A Slim Ethernet Assembly, Shielded, CMP Plenum +105C High Temp, Blue, 20FT | L-com TRD628AP-BLU-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$97.9900 | RFQ |
|
Onlinecomponents.com | Ca6a RJ45 F/UTP 28AWG CMP +105°C BLU 20F | 0 |
|
$83.8200 / $106.2900 | Buy Now |
DISTI #
TRD628AP-BLU-20
|
L-com US | L-com's Category 6a slim-line Ethernet patch cables are the ideal solution for high density patching applications. The patent pending spline-free design provides a reduced diameter profile which offers a perfect solution for applications that require a smaller, more flexible cable. With a performance rating of Cat 6a, these cables support data rates up to 10Gbps for demanding high-speed voice, video and data applications. L-com's low profile short boot design saves additional space on your patch panel allowing for a clean organized look to patch bays. These CMP (plenum) rated cables meet the most stringent of building burn and smoke codes. The stranded design is considerably more flexible than a standard solid conductor horizontal cable with a greater flex-life. Finally, a robust temperature range of -20° to +105°C allows these cables to be used in higher temperature applications where typical patch cords would fail. Available in cable lengths from 1ft to 20 ft. Contact us with your application today. Min Qty: 1 Package Multiple: 1 | 70 |
|
$77.4100 / $97.9900 | Buy Now |