Part Details for TRD628BL-1 by L-com Inc
Overview of TRD628BL-1 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for TRD628BL-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y1336
|
Newark | Patch Cable, Rj45, Cat6, 300Mm, Blue, Connector Type A:Rj45 Plug, Connector Type B:Rj45 Plug, Cable Length - Metric:300Mm, Cable Length - Imperial:1Ft, Jacket Color:Blue, Product Range:Trd628 Series Rohs Compliant: Yes |L-Com TRD628BL-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$11.0000 | Buy Now |
DISTI #
5073-TRD628BL-1-ND
|
DigiKey | CA CAT6 28AWG RJ45 BLU 1' Min Qty: 1 Lead time: 2 Weeks Container: Bag |
6 In Stock |
|
$7.8852 / $13.0400 | Buy Now |
DISTI #
73600589
|
RS | Category 6 Slim Ethernet Patch CableUnshieldedBlue1.0Ft- | L-com TRD628BL-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8900 | RFQ |
|
Onlinecomponents.com | CA CAT6 28AWG RJ45 BLU 1' | 0 |
|
$7.8100 / $10.3300 | Buy Now |
DISTI #
2535441
|
element14 Asia-Pacific | PATCH CABLE, RJ45, CAT6, 300MM, BLUE RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$12.4468 | Buy Now |
DISTI #
2535441
|
Farnell | PATCH CABLE, RJ45, CAT6, 300MM, BLUE RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 2 Days Container: Each | 5 |
|
$13.0166 | Buy Now |
DISTI #
TRD628BL-1
|
L-com US | L-com’s new slim-line Ethernet patch cables are the ideal solution for high density patching applications. The patent pending spline-free design provides a 38% smaller cross sectional area that is a perfect solution for applications that require a smaller and more flexible cable. With a performance rating of Category 6, these cables support data rates up to 1Gbps for demanding high-speed voice, video and data applications. L-com's low profile short boot design saves additional space on your patch panel allowing for a clean organized look to patch bays. Available in cable lengths from 1Ft to 14 Ft. Min Qty: 1 Package Multiple: 1 | 1744 |
|
$7.0200 / $8.8900 | Buy Now |