Part Details for TRD695SFGRY-05F by L-com Inc
Overview of TRD695SFGRY-05F by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD695SFGRY-05F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9432
|
Newark | Enet Cable, Cat6, Rj45 Plug-Plug, 0.5Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Ftp (Foiled Twisted Pair), Jacket Color:Gray, Cable Length - Metric:152.4Mm, Cable Length - Imperial:0.5Ft |L-Com TRD695SFGRY-05F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$15.1900 | Buy Now |
DISTI #
5073-TRD695SFGRY-05F-ND
|
DigiKey | CAT 6 ASSEMBLY, S/FTP, 26STR, PV Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.9798 / $19.5500 | Buy Now |
DISTI #
73611330
|
RS | Category 6 Ethernet Cable AssemblyS.FTP Braid wIndividually Shielded Pairs- | L-com TRD695SFGRY-05F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1900 | RFQ |
|
Onlinecomponents.com | Cat 6 Assembly, S/FTP, 26STR, PVC, GRY, 0.5FT | 0 |
|
$13.3400 / $17.6600 | Buy Now |
DISTI #
TRD695SFGRY-05F
|
L-com US | L-com's double shielded TRD695SFGRY-05F Category 6 line of cables are ideal for electrically noisy environments and are available off the shelf for same day shipping. The L-com 0.5F Category 6 Ethernet Cable Assembly is feature construction with an overall braid shield around individually shielded twisted pairs (S/FTP) and are qualified for 1 gig Category 6 or Category 5e usage. These L-com Gray .5F Ethernet Cable Assembly are economical, PVC jacketed cables are ideal for high speed networks or data centers without putting a strain on your budget. Our .5 Feet Cat6 Ethernet Cable Assembly is more cost-effective than typical LSZH or industrial double shielded alternatives. The TRD695SFGRY-05F Category 6 Ethernet Cable Assembly from L-com is a 1 gigabit, Cat 6 rated Ethernet cable built with RJ45 male/plugs on each end and wired to TIA specifications. L-com RJ45 Male/Plug 0.5F Ethernet Cable Assembly Built to Category 6 standards with an overall braid shield and individually foil shielded pairs. The part number TRD695SFGRY-05F is perfect for applications with excess EMI/RFI where cable shielding and/or grounding is critical to performance. This TRD695SFGRY-05F S/FTP Braid Ethernet Cable Assembly 26AWG conductors allow for flexibility in a patch cable environment. The .5F TRD695SFGRY-05F Gray PVC jacket is flame rated for CMG use with a robust temp range of -10° to +75°C. This L-com Cat6 CMG PVC Ethernet Cable Assembly available in lengths of 0.5F to 100F and in Gray or gray. Contact the expert technical support at L-com for questions on this Category 6 RJ45 Male/Plug Ethernet Cable Assembly and buy online today. Min Qty: 1 Package Multiple: 1 | 48 |
|
$12.0000 / $15.1900 | Buy Now |