There are no models available for this part yet.
Overview of TRD824HFO-BLK-100 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for TRD824HFO-BLK-100 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AC8859
|
Newark | Patch Cord, Rj45 Plug-Plug, 100Ft, Blk, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Sf/Utp (Shielded And Foiled With Unshielded Twisted Pairs), Jacket Color:Black, Cable Length - Metric:30.5Mrohs Compliant: Yes |L-Com TRD824HFO-BLK-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$301.3900 / $341.1100 | Buy Now | |
DISTI #
5073-TRD824HFO-BLK-100-ND
|
DigiKey | CAT5E RJ45 SF/UTP 24STR HFX CMX Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$422.5900 | Buy Now | |
DISTI #
71577188
|
RS | Network Cable Assembly, Cat 5E, Shielded, RJ45,Black | L-com TRD824HFO-BLK-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$332.4700 / $357.4900 | RFQ | |
Onlinecomponents.com | Cat5e RJ45 SF/UTP 24STR HFX CMX TPE BLK 100F RoHS: Compliant | 0 |
|
$314.4400 / $338.7600 | Buy Now | ||
DISTI #
77753592
|
Verical | TRD824HFO-BLK-100 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$286.3920 / $357.9900 | Buy Now | |
DISTI #
TRD824HFO-BLK-100
|
L-com US | Designed for industrial or outdoor environments where ordinary patch cables fail, these exclusive ultra-flexible Category 5E patch cords from L-com are built to take a beating and still deliver the best in network performance and PoE power. These cables utilize an outdoor rated FR-TPE (Flame-Retardant Thermoplastic Elastomer) jacket that is resistant to industrial Oils, UV, cut and weld spatter damage while maintaining a UL CMX flame rating. The cables are flex tested to 10 million cycles without performance loss. Double shielded construction along with shielded RJ45 connectors remove EMI/RFI interference as a concern for your installations. These special cables are 600V rated and can be run with power cables without worrying about voltage jumps. In addition, they are PoE (Power over Ethernet 802.3af/at) compliant to 80m (262ft) so your application can get full PoE power delivery even at a distance. Custom lengths and labels are available so contact L-com today with your project requirements. Min Qty: 1 Package Multiple: 1 | 172 |
|
$286.3900 / $357.9900 | Buy Now |
CAD Models for TRD824HFO-BLK-100 by L-com Inc
Part Data Attributes for TRD824HFO-BLK-100 by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|