Part Details for TRD828-BLU-05F by L-com Inc
Overview of TRD828-BLU-05F by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD828-BLU-05F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK1523
|
Newark | Enet Cord, Cat8, Rj45 Plug-Plug, 0.5Ft, Lan Category:Cat8, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Ftp (Foiled Twisted Pair), Jacket Color:Blue, Cable Length - Metric:152.4Mm, Cable Length - Imperial:6" Rohs Compliant: Yes |L-Com TRD828-BLU-05F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 305 |
|
$13.1900 | Buy Now |
DISTI #
5073-TRD828-BLU-05F-ND
|
DigiKey | CAT8 F/FTP SLIM 28STR RJ45 CM PV Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.7558 / $18.4700 | Buy Now |
DISTI #
73606856
|
RS | Category 8 40gig Slim Ethernet Cable AssemblyF.FTP Overall Foil w Shielded Pai- | L-com TRD828-BLU-05F Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1900 | RFQ |
|
Onlinecomponents.com | Cat8 F/FTP Slim 28STR RJ45 CM PVC BLU 0.5F | 0 |
|
$11.5800 / $15.3300 | Buy Now |
DISTI #
4214085
|
element14 Asia-Pacific | ENET CORD, CAT8, RJ45 PLUG-PLUG, 0.5FT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.4207 / $26.3540 | Buy Now |
DISTI #
4214085
|
Farnell | ENET CORD, CAT8, RJ45 PLUG-PLUG, 0.5FT RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$23.0653 / $24.3891 | Buy Now |
DISTI #
TRD828-BLU-05F
|
L-com US | L-com's premium slim TRD828-BLU-05F Category 8 rated, 25 to 40gig cable assembly is here for your fastest and highest capacity data applications. Built with Cat8 rated F/FTP cable, the TRD828 series can handle bandwidth of up to 2000MHz and is perfect for server room and data center usage. Since Category 8 has strict specifications for noise restriction, our TRD828-BLU cables uses a double shielded design with an overall foil shield and individually foil shielded twisted pairs to provide maximum protection from data corrupting EMI and RFI while also reducing or eliminating all forms of crosstalk. The slim design has an approximately 38% smaller cross sectional area and a 33% reduction in weight compared to standard cables which greatly promotes air flow and reduces stress, especially on dense patching or confined space applications such as those found around servers, datacenters, racks, panels and cable trays. Our TRD828-BLU-05F is built with a durable CM rated PVC jacket. It is terminated with 50um gold plated RJ45 (8x8) male plug connectors. Over molded boots provide robust strain relief for the connectors and the shark fin style latch makes for easy disconnects. Off the shelf lengths range from 0.5 feet to 20 feet. Special flat (TRD824FLAT series) assemblies are also available as well as standard round cable in PVC and LSZH jackets for applications where cost effectiveness is paramount (see TRD824 or TRD824Z series). TRD828-BLU-05F is 0.5 feet (0.15 meters) in length and blue in color. The TRD828 series is in stock and available for purchase today. Cat 8 cabling was designed for high-speed data centers where networking hardware like switches and servers are located in close proximity and require connection. They are typically used in Top-of-Rack (ToR), End-of-Row (EoR) or Middle-of-Row (MoR) topologies to deliver 10, 25 or 40gig performance. These cables can be used to replace more expensive and distance limited cables like QFSP+ and twinax DAC assemblies. Remember that Cat8 is also backwards compatible with older Ethernet standards so you can easily future proof your patch cables in 10gig or slower set-ups. L-com’s technical experts are always available to answer your Ethernet questions. Buy online today and take advantage of our same day shipping. Min Qty: 1 Package Multiple: 1 | 305 |
|
$10.4200 / $13.1900 | Buy Now |