Part Details for TRD855-3 by L-com Inc
Overview of TRD855-3 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD855-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1755
|
Newark | Enet Cord, Cat5E, Rj45 Plug-Plug, 3Ft, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:914.4Mm, Cable Length - Imperial:3Ftrohs Compliant: Yes |L-Com TRD855-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1935 |
|
$4.4500 | Buy Now |
DISTI #
5073-TRD855-3-ND
|
DigiKey | CBL RJ45/RJ45 CAT5E EIA568 3' Min Qty: 1 Lead time: 2 Weeks Container: Bag |
5 In Stock |
|
$3.9493 / $7.1300 | Buy Now |
DISTI #
70127125
|
RS | Cat. 5E EIA568 Patch Cable, RJ45 / RJ45, Gray 3.0 ft | L-com TRD855-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 34 |
|
$4.4500 | Buy Now |
|
Onlinecomponents.com | CBL RJ45/RJ45 CAT5E EIA568 3' | 0 |
|
$3.8100 / $5.7900 | Buy Now |
|
Quest Components | 1 |
|
$6.0000 / $7.2000 | Buy Now | |
DISTI #
4214114
|
element14 Asia-Pacific | ENET CORD, CAT5E, RJ45 PLUG-PLUG, 3FT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.7717 / $8.2495 | Buy Now |
DISTI #
4214114
|
Farnell | ENET CORD, CAT5E, RJ45 PLUG-PLUG, 3FT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$7.2456 / $7.6600 | Buy Now |
DISTI #
TRD855-3
|
L-com US | Realistic pricing and high quality is what makes L-com's Category 5E Network Patch Cables the right choice. Made with 4-Pair Category 5E rated cable and plugs, these cables are ready to be installed in your network. Affordability and peace of mind are assured when choosing L-com's patch cables. Large volume OEM requests are welcomed with this series. Call us today for all your patch cord needs. Min Qty: 1 Package Multiple: 1 | 41852 |
|
$3.5200 / $4.4500 | Buy Now |
Part Details for TRD855-3
TRD855-3 CAD Models
TRD855-3 Part Data Attributes
|
TRD855-3
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD855-3
L-com Inc
CBL RJ45/RJ45 CAT5E EIA568 3'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |