Part Details for TRD855FLAT-100 by L-com Inc
Overview of TRD855FLAT-100 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD855FLAT-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2511
|
Newark | Enet Cord, Rj45 Plug-Plug, 100Ft, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Black, Cable Length - Metric:30.48M, Cable Length - Imperial:100Ft, Product Range:- Rohs Compliant: Yes |L-Com TRD855FLAT-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$14.3600 / $16.3300 | Buy Now |
DISTI #
5073-TRD855FLAT-100-ND
|
DigiKey | CBL CAT 5E FLAT BLACK 100' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.2760 / $21.3600 | Buy Now |
DISTI #
71061629
|
RS | Network Cable Assembly, Cat 5E, Black, Flat, 100.0 Feet | L-com TRD855FLAT-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$63.9900 | RFQ |
|
Onlinecomponents.com | CBL CAT 5E FLAT BLACK 100' RoHS: Compliant | 0 |
|
$54.7400 / $74.3400 | Buy Now |
DISTI #
77752416
|
Verical | Category 5E Flat PatchCable, RJ45 / RJ45, Black, 100.0 ft Min Qty: 6 Package Multiple: 1 | Americas - 12 |
|
$13.1140 / $16.6000 | Buy Now |
DISTI #
TRD855FLAT-100
|
L-com US | L-com's flat Category 5E cable assemblies allow network runs in small places where traditional cable would not work. Running a network cable under carpet or through really tight spaces can now be done easily with Flat Category 5E assemblies. Black cables are ideal for A/V and networking runs because the color easily blends into the shadows. White cables are perfect for medical applications as they blend into medical decor and easily show contaminants making it simple to see when a cable should be wiped down and cleaned. The durable molded boot is highly flexible and can be bent up or down up to 90°. Made with twisted pair cable, these cables pass Category standards. Custom lengths are available, contact us today!. Min Qty: 1 Package Multiple: 1 | 256 |
|
$13.1100 / $16.6000 | Buy Now |