Part Details for TRD855SRA7DBL-5M by L-com Inc
Overview of TRD855SRA7DBL-5M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TRD855SRA7DBL-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5232
|
Newark | Patch Cord, Rj45 R/A Plug-Plug, 16.4Ft, Lan Category:Cat5E, Connector To Connector:90° Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:5M, Connector Type B:Rj45 Plug Rohs Compliant: Yes |L-Com TRD855SRA7DBL-5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$215.9700 | Buy Now |
DISTI #
5073-TRD855SRA7DBL-5M-ND
|
DigiKey | C5E RJ45 S/UTP STR-RGT 26STR PUR Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$208.8200 | Buy Now |
DISTI #
71512365
|
RS | Ethernet Cable, Shielded, Cat 5e, Flex,1 Straight/1 Right Angle contacts right,5m | L-com TRD855SRA7DBL-5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$194.9100 / $205.1700 | Buy Now |
|
Onlinecomponents.com | C5e RJ45 S/UTP STR-RGT 26STR PUR HIFLX DBLU 5M RoHS: Compliant | 0 |
|
$144.3300 / $155.0200 | Buy Now |
DISTI #
77731415
|
Verical | Braid Shielded Category 5e High Flex Right Angle Ethernet Cable, Straight/Right Angle Right, 5.0m Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$131.1920 / $163.9900 | Buy Now |
DISTI #
TRD855SRA7DBL-5M
|
L-com US | L-com's unique, patented, braid shielded right angle patch cables provide true Category 5e performance at an affordable price. These right angle Ethernet patch cables feature a specialized channel separator and load bar to achieve true Cat5e performance while maintaining a right angle bend as well as being fully shielded to limit EMI and RFI interference. Built with special, high-flex cable, these assemblies are rated for 10 million flex cycles at 8x the cable diameter making them ideal for continuous motion applications. L-com's right angle cables are superior to competitor's right angle assemblies. We've tested it ourselves and the competitor's right angle cables do not pass the Cat 5e test since the twists of the individual pairs are not maintained into the connector body. These industry first cables are perfect for use in tight fit applications and dense connectivity applications commonly found in data centers. Order online today!. Min Qty: 1 Package Multiple: 1 | 12 |
|
$131.1900 / $163.9900 | Buy Now |