Part Details for TRDU120A3 by Littelfuse Inc
Overview of TRDU120A3 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRDU120A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6995
|
Newark | Time Delay Relay, Dpdt, 10A, 240Vac, Skt, Contact Voltage Vdc:28V, Time Min:0.1S, Time Max:3100Min, Product Range:Trdu Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:240V Rohs Compliant: Yes |Littelfuse TRDU120A3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$145.5100 / $154.6100 | Buy Now |
DISTI #
F10693-ND
|
DigiKey | RELAY TIME DELAY 1705HR 10A 120V Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
7 In Stock |
|
$124.9178 / $151.6900 | Buy Now |
DISTI #
576-TRDU120A3
|
Mouser Electronics | Time Delay & Timing Relays TIMEDELAYRELAY RoHS: Compliant | 3 |
|
$133.9100 / $150.6400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$117.3800 / $147.2900 | Buy Now | |
DISTI #
TRDU120A3
|
TTI | Time Delay & Timing Relays TIMEDELAYRELAY Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$124.9200 / $135.8400 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY TIME DELAY 1705HR 10A 120V | 0 |
|
$298.0788 / $312.9827 | RFQ |
Part Details for TRDU120A3
TRDU120A3 CAD Models
TRDU120A3 Part Data Attributes:
|
TRDU120A3
Littelfuse Inc
Buy Now
|
Compare Parts:
TRDU120A3
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |