Part Details for TRE.40.058.0.B by igus Inc
Overview of TRE.40.058.0.B by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRE.40.058.0.B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRE.40.058.0.B
|
TME | Cable chain, Triflex TRE.40, Bend.rad: 58mm, L: 1000mm, Øout: 43mm Min Qty: 1 | 9 |
|
$153.8700 / $175.8500 | Buy Now |