Part Details for TRETEC2448N by Altech Corporation
Overview of TRETEC2448N by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRETEC2448N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-TRETEC2448N-ND
|
DigiKey | POWER SUPPLY, 48A, 24V DC, DIN R Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$999.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$1,014.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,012.1200 / $1,071.9300 | Buy Now |
DISTI #
10101094
|
TestEquity LLC | Altech TRETEC2448N Power supply, 48A, 24V DC, Din Rail 380-480 VAC input, NFPG1529G04001 | 0 |
|
$1,227.6500 | Buy Now |