Part Details for TRF600-160-0.130 by Littelfuse Inc
Overview of TRF600-160-0.130 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRF600-160-0.130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRF600-160-0.130-ND
|
DigiKey | PTC RESET FUSE 250V 160MA RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bag |
1978 In Stock |
|
$0.5222 / $1.2900 | Buy Now |
DISTI #
650-TRF600-1600.130
|
Mouser Electronics | Resettable Fuses - PPTC RoHS: Compliant | 0 |
|
$0.5220 / $1.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5170 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 160mA 250V T | 0 |
|
$1.1434 / $1.2577 | RFQ |
Part Details for TRF600-160-0.130
TRF600-160-0.130 CAD Models
TRF600-160-0.130 Part Data Attributes
|
TRF600-160-0.130
Littelfuse Inc
Buy Now
|
Compare Parts:
TRF600-160-0.130
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |