-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-Protocol Fully Integrated 13.56-MHz NFC / RFID Transceiver IC 32-VQFN -40 to 110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6222
|
Newark | Rfid, 13.56Mhz, Vqfn-32, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Reader, Programmable Memory:-, Output Power:200Mw, Rf Ic Case Style:Vqfn, No. Of Pins:32Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Current Rohs Compliant: Yes |TEXAS INSTRUMENTS TRF7970ARHBR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2938 |
|
$4.3300 / $5.6000 | Buy Now |
DISTI #
296-29355-1-ND
|
DigiKey | IC RFID RDR/TRANS 13.56MZ 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19001 In Stock |
|
$2.6397 / $5.5600 | Buy Now |
DISTI #
595-TRF7970ARHBR
|
Mouser Electronics | NFC/RFID Tags & Transponders Fully Int 13.56MHz RFID/NFC Xcvr RoHS: Compliant | 5929 |
|
$2.6400 / $4.9200 | Buy Now |
DISTI #
V72:2272_07426287
|
Arrow Electronics | NFC/RFID Read/Write 13.56MHz 32-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2208 Container: Cut Strips | Americas - 450 |
|
$2.8250 / $3.6230 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | MULTI-PROTOCOL FULLY INTEGRATED 13.56-MHZ RFID/NEAR FIELD COMMUNICATION (NFC) TRANSCEIVER IC, VQFN-32 | 12 |
|
$4.4055 / $6.0075 | Buy Now |
|
Ameya Holding Limited | 2.7 V to 5.5 13.56 MHz SPI RFID and (NFC) Transceiver - QFN-32 | 16311 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1202 |
|
RFQ | |
|
Chip1Cloud | IC RFID/NFC AFE 13.56MHZ 32QFN | 22000 |
|
RFQ | |
DISTI #
3009114
|
element14 Asia-Pacific | RFID, 13.56MHZ, VQFN-32 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2945 |
|
$3.0322 / $5.5171 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRF7970ARHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF7970ARHBR
Texas Instruments
Multi-Protocol Fully Integrated 13.56-MHz NFC / RFID Transceiver IC 32-VQFN -40 to 110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Frequency range : 13.56 MHz | |
Data Rate | 848 Mbps | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |