Part Details for TRG506-T4T-1M by L-com Inc
Overview of TRG506-T4T-1M by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TRG506-T4T-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ7971
|
Newark | Sensor Cable, 4P M12 Rcpt-Rj45 Plug/3.3 , Connector Type A:M12 Receptacle, Connector Type B:Rj45 Plug, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:- Rohs Compliant: Yes |L-Com TRG506-T4T-1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 292 |
|
$38.3900 | Buy Now |
DISTI #
5073-TRG506-T4T-1M-ND
|
DigiKey | C5E M12FD-RJ45 TPE 24 TEL 1M Min Qty: 1 Lead time: 9 Weeks Container: Bag |
6 In Stock |
|
$34.0392 / $43.5100 | Buy Now |
DISTI #
71575330
|
RS | Category 5e M12 4 Position D code Double Shielded Industrial Cable, M12 F / RJ4 | L-com TRG506-T4T-1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$38.3900 | Buy Now |
|
Onlinecomponents.com | C5E M12FD-RJ45 TPE 24 TEL 1M | 0 |
|
$33.7000 / $44.6100 | Buy Now |
DISTI #
4211671
|
element14 Asia-Pacific | SENSOR CABLE, 4P M12 RCPT-RJ45 PLUG/3.3' RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$44.6059 / $54.9244 | Buy Now |
DISTI #
4211671
|
Farnell | SENSOR CABLE, 4P M12 RCPT-RJ45 PLUG/3.3' RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$48.9030 / $59.7551 | Buy Now |
DISTI #
TRG506-T4T-1M
|
L-com US | Introducing L-com's premium line of M12 cables. These assemblies are here for your roughest and most demanding applications. Built with high flex, outdoor CMX rated, double shielded, FR-TPE cable and using IP68 M12 connectors, these assemblies are as robust as they come. They are designed to exceed category standards to ensure network throughput even in harsh industrial or weather environments. Off the shelf connector options include D-coded, 4 position male and female M12's plus standard RJ45s. Contact us today with your M12 applications. Min Qty: 1 Package Multiple: 1 | 286 |
|
$30.3300 / $38.3900 | Buy Now |
Part Details for TRG506-T4T-1M
TRG506-T4T-1M CAD Models
TRG506-T4T-1M Part Data Attributes
|
TRG506-T4T-1M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRG506-T4T-1M
L-com Inc
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Approvals | CUL; UL | |
Conductor Material | TINNED COPPER | |
Connector Side1 | M12 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.2 mm2 | |
DIN Conformance | NO | |
Diameter | 6.73 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE ELASTOMER | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 125 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |