Part Details for TRG613-T6T-05M by L-com Inc
Overview of TRG613-T6T-05M by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRG613-T6T-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK3417
|
Newark | Cable Assy, M12 R/A Plug-Rj45 Plug/19.7", Connector Type A:90° M12 Plug, Connector Type B:Rj45 Plug, No. Of Positions:8 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:Trg613-T6T Series |L-Com TRG613-T6T-05M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$56.4600 | Buy Now |
DISTI #
5073-TRG613-T6T-05M-ND
|
DigiKey | C6A M12 8PX SF/UTP IND-OD-HF, RA Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.9874 / $51.0300 | Buy Now |
DISTI #
73605918
|
RS | Category 6a 10g M12 IP67 8 Position X code Double Shielded SF.UTP Industrial O- | L-com TRG613-T6T-05M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$46.3900 | Buy Now |
|
Onlinecomponents.com | C6a M12 8PX SF/UTP IND-OD-HF, RAM12M/RJ45, 0.5m | 0 |
|
$40.7200 / $53.9000 | Buy Now |
DISTI #
4126174
|
element14 Asia-Pacific | CABLE ASSY, M12 R/A PLUG-RJ45 PLUG/19.7" RoHS: Not Compliant Min Qty: 1 Container: Each | 2 |
|
$65.8667 | Buy Now |
DISTI #
4126174
|
Farnell | CABLE ASSY, M12 R/A PLUG-RJ45 PLUG/19.7" RoHS: Not Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 2 |
|
$66.1952 | Buy Now |
DISTI #
TRG613-T6T-05M
|
L-com US | L-com's premium right angle, 10gig, TRG613-T6T-05M waterproof M12 cable assembly is here for your roughest and most demanding applications. Built with high flex, industrial outdoor CMX rated, double shielded, FR-TPE cable and using IP67 rated M12 connectors, this cable is as robust as they come. It is designed to exceed Ethernet Category 6a, 10G standards to ensure network throughput even in harsh industrial, outdoor and factory environments. A double shielded design with both overall foil and braid shields provides maximum protection from data corrupting EMI and RFI. Premium M12 cables are also excellent for PoE applications to eliminate extra power cords from your cable set-up. Our TRG613-T6T-05M is built with special, high flex 26AWG stranded conductors making it suitable for continuous motion applications. The cable is rated to 1 and 10 million flex cycles tested to 10 and 20 times the cable diameter respectively. The FR-TPE jacket is resistant to sunlight (UV), oils, chemicals and weld spatter and maintains a UL CMX flame rating. The X-code M12 connectors are IP67 rated when properly mated and their secure threaded design makes accidental disconnects almost impossible which protects your critical applications from failure. The TRG613-T6T family is terminated with a 90° right angle M12 8 position (pole) X-code male plug to a shielded RJ45 (8x8) male plug. TRG613-T6T-05M is 0.5 meters (1.64 feet) in length and industrial teal in color. The TRG613-T6T series is in stock and available for purchase today. Off the shelf connector options include X-coded, 8 position male and female M12's, 90° right angle M12's as well as standard RJ45's to connect to common networking ports. In addition, Category 5e D-code options are available as well as and A-code assemblies for sensor and actuator use. Contact the technical experts at L-com to support your M12 applications and buy online today to take advantage of our same day shipping. Min Qty: 1 Package Multiple: 1 | 98 |
|
$40.3600 / $46.3900 | Buy Now |