Part Details for TRG695AHF2-10M by L-com Inc
Overview of TRG695AHF2-10M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRG695AHF2-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9245
|
Newark | Enet Cord, Cat6A, Rj45 Plug-Plug, 32.8 , Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Sf/Utp (Shielded And Foiled With Unshielded Twisted Pairs), Jacket Color:Teal, Cable Length - Metric:10M Rohs Compliant: Yes |L-Com TRG695AHF2-10M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$48.1900 | Buy Now |
DISTI #
5073-TRG695AHF2-10M-ND
|
DigiKey | IP67RJ45/IP67RJ45 C6A SF/UTP TPE Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.6581 / $53.0100 | Buy Now |
DISTI #
73609280
|
RS | Category 6a CableIP67 RJ45 to IP67 RJ45SF.UTP Double Shielded 26AWG Stranded- | L-com TRG695AHF2-10M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$135.9900 | RFQ |
|
Onlinecomponents.com | IP67RJ45/IP67RJ45 C6A SF/UTP TPE TEL HFX 10.0M RoHS: Compliant | 0 |
|
$117.5500 / $147.5100 | Buy Now |
DISTI #
77753355
|
Verical | TRG695AHF2-10M Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$108.7920 / $135.9900 | Buy Now |
DISTI #
TRG695AHF2-10M
|
L-com US | Designed for industrial or outdoor environments where ordinary patch cables fail, this exclusive ultra flexible Category 6a patch cord series from L-com is built to take a beating. These cables utilize an outdoor rated FR-TPE (Flame-Retardant Thermoplastic Elastomer) jacket that is resistant to industrial Oils and UV damage while maintaining a CMX flame rating. Double shielding along with L-com's shielded RJ45 connectors remove EMI/RFI interference as a concern for your installation. The cable is EIA568 color-coded for compatibility with standard installations. Available with one or both ends having a shrouded IP67 rated, waterproof RJ45. This IP67 connector is compatible with L-com's TDG1026KS-C6A-DC-WPK or WP67-BHA-DC for a waterproof seal. RJ45 plugs kits also available as WP67-RJ45-DC if you would prefer to build your own cable. Contact L-com today with your project requirements. Min Qty: 1 Package Multiple: 1 | 277 |
|
$38.5500 / $48.1900 | Buy Now |