Part Details for TRH160A240-02E12 VI by Cincon Electronics Corporation
Overview of TRH160A240-02E12 VI by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRH160A240-02E12 VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-TRH160A2400212VI
|
Mouser Electronics | Desktop AC Adapters 160W 24V 6.66A 2.5mm right angle RoHS: Compliant | 0 |
|
$44.8200 / $56.1700 | Order Now |
DISTI #
TRH160A240-02E12
|
TME | Power supply: switched-mode, 24VDC, 6.66A, Out: 5,5/2,5, 160W, 92% Min Qty: 1 | 0 |
|
$51.6900 / $64.7300 | RFQ |
DISTI #
000000000006092061
|
Sager | Desktop AC Adapters 160W 24V 6.66A 2.5mm right angle Min Qty: 1 | 0 |
|
$43.0900 / $54.0000 | Buy Now |
Part Details for TRH160A240-02E12 VI
TRH160A240-02E12 VI CAD Models
TRH160A240-02E12 VI Part Data Attributes:
|
TRH160A240-02E12 VI
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
TRH160A240-02E12 VI
Cincon Electronics Corporation
|
Samacsys Manufacturer | Cincon |