Part Details for TRH160A360-12E13 VI by Cincon Electronics Corporation
Overview of TRH160A360-12E13 VI by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRH160A360-12E13 VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-TRH160A3601213VI
|
Mouser Electronics | Desktop AC Adapters 160W 36V 4.44 2.5mm straight RoHS: Compliant | 0 |
|
$44.8200 / $56.1700 | Order Now |
Part Details for TRH160A360-12E13 VI
TRH160A360-12E13 VI CAD Models
TRH160A360-12E13 VI Part Data Attributes:
|
TRH160A360-12E13 VI
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
TRH160A360-12E13 VI
Cincon Electronics Corporation
|
Samacsys Manufacturer | Cincon |