Part Details for TRH220A120-1538E471 VI by Cincon Electronics Corporation
Overview of TRH220A120-1538E471 VI by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRH220A120-1538E471 VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-TRH220A120-1538E471VI-ND
|
DigiKey | DESKTOP AC-DC SWITCHING ADAPTER, Min Qty: 50 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$85.6208 | Buy Now |
DISTI #
418-TRH2201201538471
|
Mouser Electronics | Desktop AC Adapters 220W 12V 16.67A DIN 950mm RoHS: Compliant | 0 |
|
$72.6700 / $81.3000 | Order Now |
DISTI #
77364169
|
Verical | TRH220A120-1538E471 VI Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$137.0694 / $145.1324 | Buy Now |
DISTI #
TRH220A1201538E471
|
TME | Power supply: switched-mode, 12VDC, 16.67A, Out: DIN 4pin, 220W Min Qty: 1 | 5 |
|
$87.2800 / $109.6600 | Buy Now |
DISTI #
000000000006355559
|
Sager | Desktop AC Adapters 220W 12V 16.67A DIN 950mm Min Qty: 1 | 19 |
|
$64.8800 / $81.3000 | Buy Now |
Part Details for TRH220A120-1538E471 VI
TRH220A120-1538E471 VI CAD Models
TRH220A120-1538E471 VI Part Data Attributes:
|
TRH220A120-1538E471 VI
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
TRH220A120-1538E471 VI
Cincon Electronics Corporation
|
Samacsys Manufacturer | Cincon |