-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4672
|
Newark | Dc-Dc Converter, 5V, 0.2A Rohs Compliant: Yes |Traco Power TRI 1-1211SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$14.1400 / $16.9700 | Buy Now |
DISTI #
72AK1454
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Isolation Voltage:3Kv Rohs Compliant: Yes |Traco Power TRI 1-1211SM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8600 / $14.5100 | Buy Now |
DISTI #
1951-TRI1-1211SM-ND
|
DigiKey | 1W HIGH ISOLATION SMD-14 DC/DC C Min Qty: 1 Lead time: 12 Weeks Container: Tube |
20 In Stock |
|
$13.1714 / $16.3000 | Buy Now |
DISTI #
495-TRI1-1211SM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 10.8-13.2Vin 5V 200mA SMD-14 RoHS: Compliant | 39 |
|
$13.6900 / $16.7300 | Buy Now |
DISTI #
74425393
|
RS | DC-DC Converter, High Isolation, 1W, 10.8-13.2Vin, 5Vout, 200mA, TRI 1SM Series | TRACO Power TRI 1-1211SM RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0000 / $19.4100 | RFQ |
DISTI #
TRI1-1211SM
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 5VDC, Iout: 200mA, SMD14 Min Qty: 1 | 10 |
|
$14.4300 / $16.3000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 1W 10.8-13.2Vin 5V 200mA SMD-14 | 50 |
|
$49.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy