-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4677
|
Newark | Dc-Dc Conv, 12V/-12V, 0.042A/-0.042A Rohs Compliant: Yes |Traco Power TRI 1-1222SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$15.1800 / $18.2100 | Buy Now |
DISTI #
72AK1459
|
Newark | Dc-Dc Conv, 12V/-12V, 0.042A/-0.042A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:42Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Traco Power TRI 1-1222SM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8800 / $15.5800 | Buy Now |
DISTI #
1951-TRI1-1222SM-ND
|
DigiKey | 1W HIGH ISOLATION SMD-14 DC/DC C Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$13.9838 / $17.5000 | Buy Now |
DISTI #
495-TRI1-1222SM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 10.8-13.2V 12V 42mA, -12V 42mA SMD-14 RoHS: Compliant | 20 |
|
$14.5700 / $17.7600 | Buy Now |
DISTI #
74425396
|
RS | DC-DC Converter, High Isolation, 1W, 10.8-13.2Vin, +-12Vout, 42mA, TRI 1SM Serie | TRACO Power TRI 1-1222SM RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1700 / $20.9200 | RFQ |
DISTI #
77370334
|
Verical | DC/DCConverter Module Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$21.3521 / $22.8261 | Buy Now |
DISTI #
TRI1-1222SM
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 10 |
|
$15.5500 / $17.5000 | Buy Now |
DISTI #
4175968
|
element14 Asia-Pacific | DC-DC CONV, 12V/-12V, 0.042A/-0.042A RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$15.7481 / $19.1926 | Buy Now |
DISTI #
4175968
|
Farnell | DC-DC CONV, 12V/-12V, 0.042A/-0.042A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 40 |
|
$14.6059 / $17.8433 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 1W 10.8-13.2V 12V 42mA, -12V 42mA SMD-14 | 50 |
|
$49.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy