-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH2374
|
Newark | Dc-Dc Converter, 15V, 0.235A Rohs Compliant: Yes |Traco Power TRI 3-0513 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0900 / $40.9100 | Buy Now |
DISTI #
32AH8187
|
Newark | Dc-Dc Converter, 15V, 0.235A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3.5W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:235Ma, Output Voltage - Output 2:-, Width:20.3Mm Rohs Compliant: Yes |Traco Power TRI 3-0513 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0900 / $35.6900 | Buy Now |
DISTI #
TRI3-0513-ND
|
DigiKey | DC DC CONVERTER 15V 3.5W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$38.2830 | Buy Now |
DISTI #
495-TRI3-0513
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.5-9Vin 15V 235mA 3.5W Iso Reg DIP-24 RoHS: Compliant | 19 |
|
$33.1500 / $41.6800 | Buy Now |
DISTI #
71802421
|
RS | DC-DC Converter, Encapsulated, 2:1 Input, 3W, 15V@235mA, 4.5-9V In, TRI 3 | TRACO Power TRI 3-0513 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$37.4100 / $38.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$43.7800 / $51.5500 | Buy Now |
DISTI #
TRI3-0513
|
TME | Converter: DC/DC, 3.5W, Uin: 4.5÷9V, Uout: 15VDC, Iout: 235mA, DIP24 Min Qty: 1 | 9 |
|
$37.5900 / $42.1300 | Buy Now |
|
Neutron USA | DC-DC Converter, Encapsulated, 2:1 Input, 3W, 15V@235mA, 4.5-9V In | 19 |
|
$139.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy