Part Details for TRI6-4813 by Traco Power
Overview of TRI6-4813 by Traco Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRI6-4813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRI6-4813
|
TME | Converter: DC/DC, 6W, Uin: 36÷75V, Uout: 15VDC, Iout: 400mA, DIP24 Min Qty: 1 | 0 |
|
$45.5800 / $50.9500 | RFQ |
DISTI #
000000000005746259
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$45.7600 / $48.5000 | Buy Now |
Part Details for TRI6-4813
TRI6-4813 CAD Models
TRI6-4813 Part Data Attributes
|
TRI6-4813
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TRI6-4813
Traco Power
6 Watt DC/DC converter, industrial, 2:1 input, regulated, reinforced high isolation (5000 VAC), high working voltage (1000 VAC), encapsulated, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Number of Outputs | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 12 mm | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |