TRILENCE 3505 0.5MM REL1 by: Stannol GmbH

Part Details for TRILENCE 3505 0.5MM REL1 by Stannol GmbH

Overview of TRILENCE 3505 0.5MM REL1 by Stannol GmbH

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TRILENCE 3505 0.5MM REL1

Part # Distributor Description Stock Price Buy
Newark Solder Wire, 96.5/3/0.5 Sn/Ag/Cu, 500G, Flux Type:No Clean, Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu, External Diameter - Metric:0.5Mm, External Diameter - Imperial:0.02", Melting Temperature:-, Weight - Metric:500G, Weight - Rohs Compliant: Yes |Stannol TRILENCE 3505 0.5MM REL1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 22
  • 1 $159.2100
  • 10 $147.9200
  • 25 $137.2700
  • 50 $132.2600
  • 100 $125.3600
$125.3600 / $159.2100 Buy Now

Part Details for TRILENCE 3505 0.5MM REL1

TRILENCE 3505 0.5MM REL1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRILENCE 3505 0.5MM REL1 by Stannol GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRILENCE 3505 0.5MM REL1 by Stannol GmbH

  • Please alert me when TRILENCE 3505 0.5MM REL1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TRILENCE 3505 0.5MM REL1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRILENCE 3505 0.5MM REL1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TRILENCE 3505 0.5MM REL1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRILENCE 3505 0.5MM REL1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRILENCE 3505 0.5MM REL1 by Stannol GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: