Part Details for TRJA104M035RRJ by Kyocera AVX Components
Overview of TRJA104M035RRJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJA104M035RRJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9399
|
Newark | Tantalum Chip & Radial/Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TRJA104M035RRJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3650 | Buy Now |
DISTI #
TRJA104M035RRJ-ND
|
DigiKey | CAP TANT 0.1UF 20% 35V 1206 Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3271 | Buy Now |
DISTI #
TRJA104M035RRJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.1 uF, 35 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TRJA104M035RRJ) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.3972 | Buy Now |
DISTI #
581-TRJA104M035RRJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V .10uF 20% 20%ESR20000 3216-18 RoHS: Compliant | 1029 |
|
$0.3430 / $0.9500 | Buy Now |
DISTI #
73984818
|
RS | High performance MnO2,0.10 uF,35 V | AVX TRJA104M035RRJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3720 / $0.4380 | RFQ |
DISTI #
TRJA104M035RRJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.1 uF, 35 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TRJA104M035RRJ) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.3972 | Buy Now |
DISTI #
TRJA104M035RRJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.1 uF, 35 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TRJA104M035RRJ) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.3972 | Buy Now |
DISTI #
TRJA104M035RRJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.1 uF, 35 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] (Alt: TRJA104M035RRJ) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for TRJA104M035RRJ
TRJA104M035RRJ CAD Models
TRJA104M035RRJ Part Data Attributes
|
TRJA104M035RRJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJA104M035RRJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0003 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 24 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TRJA104M035RRJ
This table gives cross-reference parts and alternative options found for TRJA104M035RRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJA104M035RRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MB104MCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA104M035RRJ vs CWR11MB104MCBBULK |
TBJA104M035CWST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TRJA104M035RRJ vs TBJA104M035CWST0024 |
CWR11MK104MZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA104M035RRJ vs CWR11MK104MZBBULK |
TBJA104M035CSLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TRJA104M035RRJ vs TBJA104M035CSLT0045 |
TBJA104M035CSST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TRJA104M035RRJ vs TBJA104M035CSST0845 |
TBJA104M035CBST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TRJA104M035RRJ vs TBJA104M035CBST0023 |
TBJA104M035CSST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TRJA104M035RRJ vs TBJA104M035CSST0000 |
TBJA104M035CRST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TRJA104M035RRJ vs TBJA104M035CRST0700 |
TBJA104M035CBLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TRJA104M035RRJ vs TBJA104M035CBLT0845 |
CWR11MK104MCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA104M035RRJ vs CWR11MK104MCCBULK |