Part Details for TRJB475K016H1500 by Kyocera AVX Components
Overview of TRJB475K016H1500 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJB475K016H1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRJB475K016H1500
|
Avnet Americas | Cap Tant Solid 4.7uF 16V B CASE 10% SMD 1210 1500m Ohm 125°C T/R - Tape and Reel (Alt: TRJB475K016H1500) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
581-TRJB475K016H1500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TRJ TANTALUM CHIPS RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73979365
|
RS | High performance MnO2,4.7 uF,16 V | AVX TRJB475K016H1500 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.6000 | RFQ |
DISTI #
TRJB475K016H1500
|
Avnet Americas | Cap Tant Solid 4.7uF 16V B CASE 10% SMD 1210 1500m Ohm 125°C T/R - Tape and Reel (Alt: TRJB475K016H1500) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
Part Details for TRJB475K016H1500
TRJB475K016H1500 CAD Models
TRJB475K016H1500 Part Data Attributes:
|
TRJB475K016H1500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJB475K016H1500
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.00056 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 95 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TRJB475K016H1500
This table gives cross-reference parts and alternative options found for TRJB475K016H1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJB475K016H1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKIC475BTLSR1K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TRJB475K016H1500 vs TCKIC475BTLSR1K5 |
TCKIC475BTLSR800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TRJB475K016H1500 vs TCKIC475BTLSR800 |
TBJB475K016JBLC90GC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TRJB475K016H1500 vs TBJB475K016JBLC90GC |