-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5846
|
Newark | Product Type: Dc/Dc , Package Style: N/A, Output Power (W): 1, Input Voltage: 4.5-13.2 Vdc, Output 1 (Vdc): 24, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Sip-5 Rohs Compliant: Yes |Traco Power TRN 1-0510 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6700 / $9.0800 | Buy Now |
DISTI #
TRN1-0510-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
51 In Stock |
|
$8.3714 / $10.2300 | Buy Now |
DISTI #
495-TRN1-0510
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.5-13.2Vin 3.3Vout 300mA 1W Iso Reg SIP RoHS: Compliant | 179 |
|
$8.2800 / $10.2300 | Buy Now |
DISTI #
71099401
|
RS | Power Supply, 1W, 3.3V@0.3A, | TRACO Power TRN 1-0510 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4100 / $10.9900 | RFQ |
|
Quest Components | 40 |
|
$14.9425 / $18.1733 | Buy Now | |
DISTI #
TRN1-0510
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷13.2V, Uout: 3.3VDC, Iout: 300mA, SIP Min Qty: 1 | 10 |
|
$9.2300 / $10.3900 | Buy Now |
DISTI #
2829824
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.9645 / $14.1614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy