-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2064
|
Newark | Dc-Dc Converter, 5V, 0.2A, No. Of Outputs:1 Output, Output Power Max:1W, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Traco Power TRN 1-0511 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$8.8500 / $10.6200 | Buy Now |
DISTI #
TRN1-0511-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
43 In Stock |
|
$8.3714 / $10.2300 | Buy Now |
DISTI #
495-TRN1-0511
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.5-13.2Vin 5Vout 200mA 1W Iso Reg SIP RoHS: Compliant | 50 |
|
$8.3700 / $10.2300 | Buy Now |
DISTI #
71099403
|
RS | Power Supply, 1W, 5V@0.2A, | TRACO Power TRN 1-0511 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5300 / $9.9200 | RFQ |
|
Quest Components | 112 |
|
$11.7268 / $15.0773 | Buy Now | |
DISTI #
TRN1-0511
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷13.2V, Uout: 5VDC, Iout: 200mA, SIP Min Qty: 1 | 8 |
|
$9.2300 / $10.3900 | Buy Now |
DISTI #
2829825
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$8.7847 / $10.7368 | Buy Now |
DISTI #
2829825
|
Farnell | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 40 |
|
$8.2920 / $10.1278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy