-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2067
|
Newark | Dc-Dc Converter, 12V, 0.09A, No. Of Outputs:1 Output, Output Power Max:1W, Output Voltage - Output 1:12V, Output Current - Output 1:90Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Traco Power TRN 1-0512SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5800 / $12.7000 | Buy Now |
DISTI #
TRN1-0512SM-ND
|
DigiKey | DC DC CONVERTER 12V 1.1W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.1430 | Buy Now |
DISTI #
495-TRN1-0512SM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 4.5-13.2Vin 12V 90mA 1W Iso Reg SMT RoHS: Compliant | 2 |
|
$10.8100 / $13.2200 | Buy Now |
DISTI #
71099406
|
RS | Power Supply, 1W, 12V@0.09A, | TRACO Power TRN 1-0512SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6100 / $13.8500 | RFQ |
|
Quest Components | 40 |
|
$17.9228 / $21.7980 | Buy Now | |
DISTI #
TRN1-0512SM
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷13.2V, Uout: 12VDC, Iout: 90mA, 100kHz Min Qty: 1 | 0 |
|
$11.6200 / $13.0700 | RFQ |
DISTI #
2829858
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 0.09A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.3460 / $13.8705 | Buy Now |
DISTI #
2829858
|
Farnell | DC-DC CONVERTER, 12V, 0.09A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$11.7137 / $14.8732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy