-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5852
|
Newark | Product Type: Dc/Dc , Package Style: N/A, Output Power (W): 1, Input Voltage: 4.5-13.2 Vdc, Output 1 (Vdc): 15, Output 2 (Vdc): -15, Output 3 (Vdc): N/A/Sip-5 Rohs Compliant: Yes |Traco Power TRN 1-0513 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6700 / $9.0800 | Buy Now |
DISTI #
TRN1-0513-ND
|
DigiKey | DC DC CONVERTER 15V 1.1W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
51 In Stock |
|
$8.3714 / $10.2300 | Buy Now |
DISTI #
495-TRN1-0513
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.5-13.2Vin 15Vout 70mA 1W Iso Reg SIP RoHS: Compliant | 153 |
|
$8.3700 / $10.2300 | Buy Now |
DISTI #
71098357
|
RS | Power Supply, 1W, 15V@0.07A, | TRACO Power TRN 1-0513 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4100 / $10.9900 | RFQ |
|
Quest Components | 8 |
|
$9.5260 / $14.2890 | Buy Now | |
DISTI #
TRN1-0513
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷13.2V, Uout: 15VDC, Iout: 70mA, SIP Min Qty: 1 | 9 |
|
$9.2300 / $10.3900 | Buy Now |
DISTI #
2829827
|
element14 Asia-Pacific | DC-DC CONVERTER, 15V, 0.07A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.7847 / $10.7368 | Buy Now |
DISTI #
2829827
|
Farnell | DC-DC CONVERTER, 15V, 0.07A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$8.2546 / $10.0778 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 4.5-13.2Vin 15Vout 70mA 1W Iso Reg SIP | 50 |
|
$49.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy