-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5858
|
Newark | Product Type: Dc/Dc , Package Style: N/A, Output Power (W): 1, Input Voltage: 9-18 Vdc, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Sip-5 Rohs Compliant: Yes |Traco Power TRN 1-0522 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0300 / $10.5100 | Buy Now |
DISTI #
TRN1-0522-ND
|
DigiKey | DC DC CONVERTER +/-12V 1.1W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.6960 | Buy Now |
DISTI #
495-TRN1-0522
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.5-13.2Vin+/-12V 1W +/-45mA Iso Reg SIP RoHS: Compliant | 0 |
|
$11.5800 / $12.5200 | Order Now |
DISTI #
71098753
|
RS | Power Supply, 1W, 12V@0.045A, | TRACO Power TRN 1-0522 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7700 / $12.7600 | RFQ |
DISTI #
TRN1-0522
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷13.2V, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 1 |
|
$10.7600 / $12.1000 | Buy Now |
DISTI #
2829830
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 1W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.1092 / $12.8798 | Buy Now |
DISTI #
2829830
|
Farnell | DC-DC CONVERTER, 2 O/P, 1W RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$10.4150 / $13.2248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy