-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2077
|
Newark | Dc-Dc Converter, 2 O/P, 1W, No. Of Outputs:2 Output, Output Power Max:1W, Output Voltage - Output 1:15V, Output Current - Output 1:35Ma, Output Voltage - Output 2:-15V, Output Current - Output 2:35Ma, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power TRN 1-0523SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2100 / $14.6000 | Buy Now |
DISTI #
73AC5861
|
Newark | Product Type: Dc/Dc , Package Style: N/A, Output Power (W): 1, Input Voltage: 9-18 Vdc, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Smd Rohs Compliant: Yes |Traco Power TRN 1-0523SM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8200 / $12.3800 | Buy Now |
DISTI #
09AK9058
|
Newark | Trn 1-0523Sm Rohs Compliant: Yes |Traco Power TRN 1-0523SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TRN1-0523SM-ND
|
DigiKey | DC DC CONVERTER +/-15V 1.1W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.9170 | Buy Now |
DISTI #
495-TRN1-0523SM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 4.5-13.2Vin+/-15V 1W +/-35mA Iso Reg SMT RoHS: Compliant | 8 |
|
$12.2700 / $15.0000 | Buy Now |
DISTI #
71098756
|
RS | Power Supply, 1W, 15V@0.035A, | TRACO Power TRN 1-0523SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0800 / $15.7800 | RFQ |
|
Quest Components | 8 |
|
$12.3160 / $13.8555 | Buy Now | |
DISTI #
TRN1-0523SM
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷13.2V, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 5 |
|
$17.7900 / $19.9400 | Buy Now |
DISTI #
2829863
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 1W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.5164 / $15.4484 | Buy Now |
DISTI #
2829863
|
Farnell | DC-DC CONVERTER, 2 O/P, 1W RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$13.2258 / $16.7977 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy