-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2096
|
Newark | Dc-Dc Converter, 5V, 0.2A, No. Of Outputs:1 Output, Output Power Max:1W, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Traco Power TRN 1-2411 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$8.8500 / $10.6200 | Buy Now |
DISTI #
1951-1361-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
341 In Stock |
|
$7.9765 / $10.2000 | Buy Now |
DISTI #
495-TRN1-2411
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin 5Vout 200mA 1W Iso Reg SIP RoHS: Compliant | 382 |
|
$7.9700 / $10.1700 | Buy Now |
DISTI #
71098775
|
RS | Power Supply, 1W, 5V@0.2A, | TRACO Power TRN 1-2411 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4100 / $10.9900 | RFQ |
DISTI #
TRN1-2411
|
TME | Converter: DC/DC, 1W, Uin: 18÷36V, Uout: 5VDC, Iout: 200mA, SIP, TRN 1 Min Qty: 1 | 38 |
|
$9.8700 / $11.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy