-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5916
|
Newark | Product Type: Dc/Dc , Package Style: N/A, Output Power (W): 3, Input Voltage: 4.5-13.2 Vdc, Output 1 (Vdc): 15, Output 2 (Vdc): -15, Output 3 (Vdc): N/A/Sip-5 Rohs Compliant: Yes |Traco Power TRN 3-0513 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6400 / $16.3800 | Buy Now |
DISTI #
09AK9061
|
Newark | Trn 3-0513 Rohs Compliant: Yes |Traco Power TRN 3-0513 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TRN3-0513-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.2630 | Buy Now |
DISTI #
495-TRN3-0513
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.5-13.2Vin 15Vout 200mA 3W Iso Reg SIP RoHS: Compliant | 0 |
|
$16.8000 / $19.5600 | Order Now |
DISTI #
71099411
|
RS | Power Supply, 3W, 15V@0.2A, | TRACO Power TRN 3-0513 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9800 / $20.8600 | RFQ |
DISTI #
36529088
|
Verical | Module DC-DC 9VIN 1-OUT 15V 0.2A 3W 4-Pin SIP Module Min Qty: 6 Package Multiple: 1 Date Code: 1701 | Americas - 9 |
|
$17.3367 | Buy Now |
|
Quest Components | 7 |
|
$17.3480 / $19.5165 | Buy Now | |
DISTI #
TRN3-0513
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷13.2V, Uout: 15VDC, Iout: 200mA, SIP Min Qty: 1 | 0 |
|
$17.5500 / $19.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy