Part Details for TRON 40X280-L-930-000-08S3P by Tronios BV
Overview of TRON 40X280-L-930-000-08S3P by Tronios BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRON 40X280-L-930-000-08S3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T40280L-930-83
|
TME | LED strip, 23V, white warm, W: 40mm, L: 280mm, No.of diodes: 24 Min Qty: 1 | 5 |
|
$4.2300 | Buy Now |