Part Details for TRS1-1/4R (ALTERNATE: J211125) by Mersen Electrical Power
Overview of TRS1-1/4R (ALTERNATE: J211125) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS1-1/4R (ALTERNATE: J211125)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70978707
|
RS | Fuse, Time-Delay, Class RK5, I.R. 200kA AC/20kA DC, 600VAC, 1.25A | Mersen TRS1-1/4R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 7 |
|
$22.9100 / $25.4600 | Buy Now |