Part Details for TRS225R (ALTERNATE: R1027103) by Mersen Electrical Power
Overview of TRS225R (ALTERNATE: R1027103) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS225R (ALTERNATE: R1027103)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70978732
|
RS | Fuse, Time-Delay, Class RK5, I.R. 200kA AC/100kA DC, 600VAC, 225A | Mersen TRS225R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 5 |
|
$281.9000 | Buy Now |