Part Details for TRS3-110MCR00 by KEMET Corporation
Overview of TRS3-110MCR00 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS3-110MCR00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0473
|
Newark | V |Kemet TRS3-110MCR00 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0800 | Buy Now |
DISTI #
399-TRS3-110MCR00-ND
|
DigiKey | KEMET, TRS-, TEMPERATURE SENSORS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
100 In Stock |
|
$7.4992 / $13.0900 | Buy Now |
DISTI #
80-TRS3-110MCR00
|
Mouser Electronics | Thermostats 110C 35W 140V Make Axial L Type RoHS: Compliant | 50 |
|
$7.4200 / $13.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$7.7000 / $7.9800 | Buy Now |