Part Details for TRU050-GHCHA-44M7360000 by Vectron International
Overview of TRU050-GHCHA-44M7360000 by Vectron International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRU050-GHCHA-44M7360000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ |
Part Details for TRU050-GHCHA-44M7360000
TRU050-GHCHA-44M7360000 CAD Models
TRU050-GHCHA-44M7360000 Part Data Attributes
|
TRU050-GHCHA-44M7360000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TRU050-GHCHA-44M7360000
Vectron International
Phase Locked Loop, CDSO16, SMD-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-CDSO-G16 | |
JESD-609 Code | e4 | |
Length | 20.32 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.88 mm |
Alternate Parts for TRU050-GHCHA-44M7360000
This table gives cross-reference parts and alternative options found for TRU050-GHCHA-44M7360000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRU050-GHCHA-44M7360000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRU050GHLHA44.736 | Phase Locked Loop, CMOS, CDSO16, | Dover Corporation | TRU050-GHCHA-44M7360000 vs TRU050GHLHA44.736 |
TRU050GHCHA44.736 | Phase Locked Loop, CDSO16, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, DIP-16 | Vectron International | TRU050-GHCHA-44M7360000 vs TRU050GHCHA44.736 |
TRU050-GHCHA-44M7360000 | Phase Locked Loop, CDSO16, SMD-16 | Microsemi Corporation | TRU050-GHCHA-44M7360000 vs TRU050-GHCHA-44M7360000 |
TRU050-GHLHA-44M7360000 | Phase Locked Loop, CDSO16, SMD-16 | Microsemi Corporation | TRU050-GHCHA-44M7360000 vs TRU050-GHLHA-44M7360000 |
TRU050-GHLHA-44M7360000 | Phase Locked Loop, CDSO16, SMD-16 | Vectron International | TRU050-GHCHA-44M7360000 vs TRU050-GHLHA-44M7360000 |
TRU050GHCHA44.736 | Phase Locked Loop, CMOS, CDSO16, | Dover Corporation | TRU050-GHCHA-44M7360000 vs TRU050GHCHA44.736 |