-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2939
|
Newark | Dc-Dc Converter, 3.3V, 0.303A, Power Supply Applications:Ite & Medical, Input Ratio:2:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:303Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TRV 1-1210M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 338 |
|
$11.8200 / $14.1800 | Buy Now |
DISTI #
85AH5709
|
Newark | Dc-Dc Converter, 3.3V, 0.303A Rohs Compliant: Yes |Traco Power TRV 1-1210M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8200 / $14.1800 | Buy Now |
DISTI #
1951-TRV1-1210M-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 1 Lead time: 21 Weeks Container: Tube |
93 In Stock |
|
$11.7806 / $14.4000 | Buy Now |
DISTI #
495-TRV1-1210M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 9.6-14.4Vin 3.3V 303mA SIP Iso RoHS: Compliant | 89 |
|
$11.7800 / $14.4000 | Buy Now |
DISTI #
72002107
|
RS | DC-DC Converter, Encapsulated, 1W, 3.3V, 0.303A, 9.6-14.4V In, TRV 1M Series | TRACO Power TRV 1-1210M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7200 / $14.9600 | RFQ |
DISTI #
73547090
|
Verical | Module DC-DC 12VIN 1-OUT 3.3V 0.303A 1W Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 17 |
|
$9.8000 / $14.6000 | Buy Now |
DISTI #
77348121
|
Verical | Module DC-DC 12VIN 1-OUT 3.3V 0.303A 1W Min Qty: 4 Package Multiple: 1 | Americas - 4 |
|
$19.9091 | Buy Now |
DISTI #
TRV1-1210M
|
TME | Converter: DC/DC, 1W, Uin: 9.6÷14.4V, Uout: 3.3VDC, Iout: 303mA, SIP9 Min Qty: 1 | 4 |
|
$13.4500 / $14.6000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 1W 9.6-14.4Vin 3.3V 303mA SIP Iso | 50 |
|
$71.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy