-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1716
|
Newark | Dc-Dc Converter, 3.3V, 0.6A Rohs Compliant: Yes |Traco Power TRV 2-1210M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$16.5700 / $19.8800 | Buy Now |
DISTI #
46AK2211
|
Newark | Dc-Dc Converter, 3.3V, 0.6A, Power Supply Applications:Ite & Medical, Input Ratio:1.5:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:600Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TRV 2-1210M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2400 / $17.0000 | Buy Now |
DISTI #
1951-TRV2-1210M-ND
|
DigiKey | 2 WATT ENCAPSULATED SIP-9 MEDICA Min Qty: 1 Lead time: 20 Weeks Container: Tube |
16 In Stock |
|
$15.5554 / $19.1000 | Buy Now |
DISTI #
495-TRV2-1210M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9.6-14.4Vin 3.3Vout 600mA 2W Encapsulated SIP-9 Medical, Regulated RoHS: Compliant | 29 |
|
$15.5500 / $19.1000 | Buy Now |
DISTI #
73545893
|
RS | DC-DC Converter, 2W, 9.6-14.4VDCin, Encapsulated, Medical, SIP-9, TRV 2M Series | TRACO Power TRV 2-1210M RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2600 / $20.1200 | RFQ |
DISTI #
TRV2-1210M
|
TME | Converter: DC/DC, 2W, Uin: 9.6÷14.4V, Uout: 3.3VDC, Iout: 600mA, SIP9 Min Qty: 1 | 0 |
|
$19.0100 / $20.6500 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 9.6-14.4Vin 3.3Vout 600mA 2W Encapsulated SIP-9 Medical, Regulated | 50 |
|
$54.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy