Part Details for TS 35/CF6 0.5M (ALTERNATE: 467438) by HellermannTyton
Overview of TS 35/CF6 0.5M (ALTERNATE: 467438) by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS 35/CF6 0.5M (ALTERNATE: 467438)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70603868
|
RS | DIN Rail Deep Top Hat, Steel, Yellow, Ht 15 mm, Wid 35 mm, TS Series | HellermannTyton TS 35/CF6 0.5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$4.8000 / $5.4000 | Buy Now |