Part Details for TS-1045AD-A4B2-D2 by Yuandi
Overview of TS-1045AD-A4B2-D2 by Yuandi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-1045AD-A4B2-D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��֧�� 7.1mm 5.5mm 50mA Round Button SPST 7.5mm 100M�� 100,000 Times 12V 180gf SMD,6x6mm Tactile Switches ROHS | 1285 |
|
$0.0693 / $0.1257 | Buy Now |