There are no models available for this part yet.
Overview of TS-KG77S-AT15F by Dongguan Hanbo Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TS-KG77S-AT15F by Dongguan Hanbo Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | Without 50mA 3.1mm 100M 12V 250gf 3.1mm 1.5mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 480 |
|
$0.0175 / $0.0327 | Buy Now |