-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, 0.3A, 6VDC, 5 PCB Hole Cnt, Solder Terminal, Simulated Roller Actuator, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R4192
|
Newark | Ea Rohs Compliant: Yes |E-Switch TS0101F020V2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7940 / $0.9250 | Buy Now |
DISTI #
EG4936-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.3A 6V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
225 In Stock |
|
$0.5783 / $1.0900 | Buy Now |
DISTI #
612-TS0101F020V2
|
Mouser Electronics | Basic / Snap Action Switches 0.3A 6VDC SPDT PCB Left Angle,Short RoHS: Compliant | 1181 |
|
$0.5750 / $1.0100 | Buy Now |
DISTI #
74853242
|
RS | Snap-Action Switch, SPDT, ON-(OFF), 300 mA, 6V DC, PC Pin, TS Series | E-Switch TS0101F020V2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 | RFQ |
|
Future Electronics | Basic / Snap Action Switches RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.6100 | Buy Now |
|
Future Electronics | Basic / Snap Action Switches RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.6100 | Buy Now |
DISTI #
69080453
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.3A 6VDC 0.2N Thru-Hole Min Qty: 75 Package Multiple: 25 Date Code: 2140 | Americas - 425 |
|
$1.1035 / $1.3778 | Buy Now |
DISTI #
TS0101F020V2
|
TME | Microswitch SNAP ACTION, 0.3A/6VDC, with lever, SPDT, Pos: 2, THT Min Qty: 1000 | 0 |
|
$0.6500 | RFQ |
|
Master Electronics | Sub-Miniature Snap Action Switch - SPDT - 300mA - 6VDC - Straight Lever Actuator - 20gf Operating Force - PC Pin Left-Angle Short - Through Hole. RoHS: Compliant |
439 In Stock |
|
$0.5580 / $0.9920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS0101F020V2
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TS0101F020V2
E-Switch Inc
Snap Acting/Limit Switch, SPDT, 0.3A, 6VDC, 5 PCB Hole Cnt, Solder Terminal, Simulated Roller Actuator, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.272 inch | |
Actuator Type | SIMULATED ROLLER | |
Body Breadth | 2.6924 mm | |
Body Height | 7.3406 mm | |
Body Length or Diameter | 8.2042 mm | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@6VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.1974 N | |
Operating Position | 0.264 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.059 inch | |
Termination Type | SOLDER |